Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 924EU, CLEAR, 55M X 6MMCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 33AK0380 |
| Product Range | Scotch 924EU Series |
| Your Part Number | |
| Technical Datasheet |
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.360 |
| 5+ | $15.600 |
| 10+ | $14.930 |
| 25+ | $14.790 |
| 50+ | $14.560 |
| 100+ | $14.200 |
| 250+ | $13.920 |
Price for:Each
Minimum: 1
Multiple: 1
$16.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 924EU, CLEAR, 55M X 6MMCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 33AK0380 |
| Product Range | Scotch 924EU Series |
| Technical Datasheet | |
| Adhesive Type | Pressure Sensitive Acrylic Adhesive |
| Tape Colour | Transparent |
| Total Tape Thickness | 2 mil (0.05 mm) |
| Roll Length - Imperial | 180.5ft |
| Roll Length - Metric | 55m |
| Tape Width - Imperial | 0.24" |
| Tape Width - Metric | 6mm |
| Product Range | Scotch 924EU Series |
| SVHC | To Be Advised |
Technical Specifications
| Adhesive Type | Pressure Sensitive Acrylic Adhesive |
|---|---|
| Total Tape Thickness | 2 mil (0.05 mm) |
| Roll Length - Metric | 55m |
| Tape Width - Metric | 6mm |
| SVHC | To Be Advised |
| Tape Colour | Transparent |
|---|---|
| Roll Length - Imperial | 180.5ft |
| Tape Width - Imperial | 0.24" |
| Product Range | Scotch 924EU Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
