Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No9436-6000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82H1167
Product Range3000 Series
Also Known AsGTIN UPC EAN: 00054007623298 80610407472
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 240+ | $5.840 |
| 480+ | $5.730 |
Price for:Each
Minimum: 240
Multiple: 240
$1,401.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No9436-6000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82H1167
Product Range3000 Series
Also Known AsGTIN UPC EAN: 00054007623298 80610407472
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
Product Range3000 Series
No. of Contacts36Contacts
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
Product Range
3000 Series
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Contact Gender
Female
No. of Rows
2 Row
No. of Contacts
36Contacts
Contact Plating
Nickel Plated Contacts
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
