Print Page
64 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.100 |
| 5+ | $100.970 |
| 10+ | $98.290 |
| 20+ | $96.160 |
| 50+ | $94.020 |
Price for:Each
Minimum: 1
Multiple: 1
$103.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No9469PC
Newark Part No.52R8750
Product Range9469PC
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing Material-
Tape ColourNatural
Total Tape Thickness9.1 mil (0.23 mm)
Roll Length - Imperial180ft
Roll Length - Metric54.9m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range9469PC
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
Natural
Roll Length - Imperial
180ft
Tape Width - Imperial
1"
Product Range
9469PC
Tape Backing Material
-
Total Tape Thickness
9.1 mil (0.23 mm)
Roll Length - Metric
54.9m
Tape Width - Metric
25.4mm
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

