Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No94804Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.95C2845
Product RangeHighland Series
Also Known AsGTIN UPC EAN: 00054007948049 80611253040
Your Part Number
87 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.470 |
| 20+ | $19.830 |
| 50+ | $19.190 |
| 100+ | $18.800 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$20.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No94804Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.95C2845
Product RangeHighland Series
Also Known AsGTIN UPC EAN: 00054007948049 80611253040
Technical Datasheet
Product RangeHighland Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA-
Insulator MaterialVinyl
Terminal MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
Highland Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Vinyl
SVHC
To Be Advised
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
