Print Page
Product Information
Manufacturer3M
Manufacturer Part No952Copy
Newark Part No.19P3002
Product RangeScotchlok
Technical Datasheet
Product RangeScotchlok
TerminationIDC / IDT
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Terminal TypeWire Tap Splice
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Scotchlok
Wire Size AWG Min
18AWG
Conductor Area CSA
-
Insulator Colour
Blue
Terminal Material
Brass
Termination
IDC / IDT
Wire Size AWG Max
14AWG
Terminal Type
Wire Tap Splice
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

