Print Page
39 In Stock
72 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.330 |
| 10+ | $58.350 |
| 25+ | $56.000 |
| 50+ | $54.370 |
| 100+ | $52.300 |
| 250+ | $49.820 |
| 500+ | $49.110 |
| 1000+ | $47.610 |
Price for:Each
Minimum: 1
Multiple: 1
$61.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No9546 19MMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52R3849
Product Range9546
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPolyethylene Foam
Tape ColourWhite
Total Tape Thickness45.2 mil (1.15 mm)
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range9546
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
White
Roll Length - Imperial
216ft
Tape Width - Imperial
0.75"
Product Range
9546
Tape Backing Material
Polyethylene Foam
Total Tape Thickness
45.2 mil (1.15 mm)
Roll Length - Metric
66m
Tape Width - Metric
19mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

