Print Page
108 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.980 |
| 5+ | $53.240 |
| 10+ | $49.960 |
| 25+ | $48.470 |
| 50+ | $45.740 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$56.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No972Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.19P3003
Product RangeScotchlok
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current20A
Fuse Size HeldATO
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeScotchlok
Voltage Rating VAC32V
Voltage Rating VDC32V
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATO
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
No SVHC (23-Jan-2024)
Fuse Current
20A
Holder Terminals
Wire Leaded
Product Range
Scotchlok
Voltage Rating VDC
32V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

