Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No981-32ES RED/WHITECopy
Newark Part No.95C2872
Product Range981 Series
Also Known AsGTIN UPC EAN: 00051138675332
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $119.460 |
| 5+ | $111.480 |
| 10+ | $103.520 |
Price for:Each
Minimum: 1
Multiple: 1
$119.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No981-32ES RED/WHITECopy
Newark Part No.95C2872
Product Range981 Series
Also Known AsGTIN UPC EAN: 00051138675332
Technical Datasheet
Tape TypeReflective
Tape Backing MaterialResin
Tape ColourRed, White
Tape Length - Metric45.72m
Tape Length - Imperial150ft
Roll Length - Imperial150ft
Roll Length - Metric45.72m
Tape Width - Imperial5.91"
Tape Width - Metric150mm
Product Range981 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Reflective
Tape Colour
Red, White
Tape Length - Imperial
150ft
Roll Length - Metric
45.72m
Tape Width - Metric
150mm
SVHC
To Be Advised
Tape Backing Material
Resin
Tape Length - Metric
45.72m
Roll Length - Imperial
150ft
Tape Width - Imperial
5.91"
Product Range
981 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
