
Need more?
| Quantity | Price |
|---|---|
| 1+ | $150.010 |
| 5+ | $144.840 |
| 10+ | $139.660 |
Product Information
Product Overview
The 9885 (1"X36YDS) is a gray Thermally Conductive Tape made of polyester film backing. The optimized thermal and mechanical performance of systems assembled with thermally conductive adhesive transfer tape depends among other things on a balance of the material properties of the adhesive and the substrates and the use of assembly conditions appropriate to the parts. Depending on the thickness of the air layer, the reduction of entrapped air by using a thicker adhesive may be enough to compensate for the increased thermal resistance of the thicker adhesive layer. Optimized thermal performance may be found in a trade-OFF between entrapped air and adhesive thickness.
- High mechanical strength
- Improved surface wet-out for rough surface
- Excellent shock performance
- Halogen-free
- Ideal for thin bonding applications
- Good thermal transfer
- Best adhesion results when used with high surface energy substrates
Applications
Maintenance & Repair, Industrial, LED Lighting, HVAC
Notes
Any width or custom configuration available upon request
Technical Specifications
0.6W/m.K
0.127mm
-
25.4mm
To Be Advised
Polymer
-
32.918mm
9885 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
