Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoCGM-GUCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.17X0337
Product RangeCGM Series
Also Known AsGTIN UPC EAN: 00054007989547 WX300942173
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.680 |
| 5+ | $11.910 |
| 10+ | $11.290 |
| 25+ | $10.390 |
| 50+ | $9.550 |
| 100+ | $8.790 |
| 250+ | $7.960 |
Price for:1 Pair
Minimum: 1
Multiple: 1
$12.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoCGM-GUCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.17X0337
Product RangeCGM Series
Also Known AsGTIN UPC EAN: 00054007989547 WX300942173
Technical Datasheet
Safety CategoryEN388:2004
Glove StyleKnit Wrist
Glove SizeM
Glove ColourGrey
Glove MaterialNylon (Polyamide)
Product RangeCGM Series
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Technical Specifications
Safety Category
EN388:2004
Glove Size
M
Glove Material
Nylon (Polyamide)
Gender
Unisex
Age Group
Adult
Glove Style
Knit Wrist
Glove Colour
Grey
Product Range
CGM Series
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
