Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoDEL-CTB1X1NTA-CCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.56W4269
Also Known AsGTIN UPC EAN: 00054007062967 80611472145
Your Part Number
53 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $27.970 |
| 5+ | $26.040 |
| 10+ | $24.760 |
| 25+ | $23.610 |
| 50+ | $22.220 |
| 100+ | $20.980 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$27.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoDEL-CTB1X1NTA-CCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.56W4269
Also Known AsGTIN UPC EAN: 00054007062967 80611472145
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon (Polyamide)
Length25mm
Width25mm
Height5.8mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
25mm
Height
5.8mm
SVHC
No SVHC (15-Jan-2019)
Mounting Hole Dia
-
Mount Material
Nylon (Polyamide)
Width
25mm
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
