Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoDP100Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.74AC0117
Product RangeScotch-Weld Series
Your Part Number
96 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $34.750 |
Price for:Each
Minimum: 1
Multiple: 1
$34.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoDP100Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.74AC0117
Product RangeScotch-Weld Series
Technical Datasheet
ViscosityLow Viscosity
Product RangeScotch-Weld Series
Weight-
Volume48.5ml
Adhesive TypeEpoxy - 2 Part
CureRoom Temperature
Adhesive ColourTransparent
Dispensing MethodDual Cartridge
SVHCTo Be Advised
Product Overview
3M™ Scotch-Weld™ Epoxy Adhesive DP100 is a two-part adhesive offering fast cure and machinability. Available in larger containers as 3M™ Scotch-Weld™ Epoxy Adhesives 100 B/A or 100 NS B/A.
- Easy mixing
- High flow
- Fast cure
- Meets UL 94 HB standards
Technical Specifications
Viscosity
Low Viscosity
Weight
-
Adhesive Type
Epoxy - 2 Part
Adhesive Colour
Transparent
SVHC
To Be Advised
Product Range
Scotch-Weld Series
Volume
48.5ml
Cure
Room Temperature
Dispensing Method
Dual Cartridge
Technical Docs (3)
Alternatives for DP100
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
