Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoDP105Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.74AC0120
Product RangeScotch-Weld Series
Your Part Number
54 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $47.920 |
| 10+ | $45.260 |
| 25+ | $43.160 |
| 50+ | $41.710 |
| 100+ | $39.880 |
| 250+ | $37.670 |
| 500+ | $37.030 |
| 1000+ | $35.690 |
Price for:Each
Minimum: 1
Multiple: 1
$47.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoDP105Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.74AC0120
Product RangeScotch-Weld Series
Technical Datasheet
Adhesive TypeEpoxy
Adhesive ColourTransparent
CureRoom Temperature
Tensile Strength-
Dispensing MethodCartridge
Volume48.5ml
Weight-
Product RangeScotch-Weld Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Epoxy
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
To Be Advised
Adhesive Colour
Transparent
Tensile Strength
-
Volume
48.5ml
Product Range
Scotch-Weld Series
Technical Docs (2)
Alternatives for DP105
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
