Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoDP190 GRAYCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.61AC5566
Product RangeScotch-Weld Series
Also Known As00638060089927
Your Part Number
238 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $47.490 |
| 5+ | $44.210 |
| 10+ | $40.940 |
| 25+ | $37.660 |
| 50+ | $36.710 |
| 100+ | $35.750 |
| 250+ | $33.980 |
Price for:Each
Minimum: 1
Multiple: 1
$47.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoDP190 GRAYCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.61AC5566
Product RangeScotch-Weld Series
Also Known As00638060089927
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourGrey
CureTemperature
Tensile Strength3500psi
Dispensing MethodDual Cartridge
Volume48.5ml
Weight-
Product RangeScotch-Weld Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
DP190 grey epoxy adhesive is a room temperature curing, two part epoxy adhesive supplied in 3M Duo-Pak cartridge for use with 3M EPX Applicator.
- Good peel, cleavage and shock resistance
- Retains strength after environmental ageing
- 1:1 premix system allowing gap filling
- Good plastic adhesion
- Suitable for bonding metals, wood, masonry products, most plastics and rubbers and PCB mounting
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
Temperature
Dispensing Method
Dual Cartridge
Weight
-
SVHC
No SVHC (25-Jun-2020)
Adhesive Colour
Grey
Tensile Strength
3500psi
Volume
48.5ml
Product Range
Scotch-Weld Series
Technical Docs (2)
Alternatives for DP190 GRAY
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
