Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoDP270 48.5MLCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.71AC4936
Product RangeScotch-Weld Series
Also Known As638060089750
Your Part Number
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $40.740 |
| 10+ | $38.480 |
| 25+ | $36.700 |
| 50+ | $35.460 |
| 100+ | $33.900 |
| 250+ | $32.030 |
| 500+ | $31.480 |
| 1000+ | $30.350 |
Price for:Each
Minimum: 1
Multiple: 1
$40.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoDP270 48.5MLCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.71AC4936
Product RangeScotch-Weld Series
Also Known As638060089750
Technical Datasheet
Potting Compound TypeEpoxy - 2 Part
Dispensing MethodCartridge
Compound ColourBlack
Volume48.5ml
Weight-
Product RangeScotch-Weld Series
SVHCTo Be Advised
Technical Specifications
Potting Compound Type
Epoxy - 2 Part
Compound Colour
Black
Weight
-
SVHC
To Be Advised
Dispensing Method
Cartridge
Volume
48.5ml
Product Range
Scotch-Weld Series
Technical Docs (2)
Alternatives for DP270 48.5ML
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability
