Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoDP604NS-BLACK-50MLCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44P2858
Product RangeScotch- Weld Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.250 |
| 10+ | $33.300 |
| 25+ | $31.760 |
| 50+ | $30.690 |
| 100+ | $29.340 |
| 250+ | $27.710 |
| 500+ | $27.250 |
| 1000+ | $26.260 |
Price for:Each
Minimum: 1
Multiple: 1
$35.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoDP604NS-BLACK-50MLCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44P2858
Product RangeScotch- Weld Series
Technical Datasheet
Adhesive TypeUrethane - 2 Part
Adhesive ColourBlack
CureRoom Temperature
Tensile Strength-
Dispensing MethodCartridge
Volume50ml
Weight-
Product RangeScotch- Weld Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Urethane - 2 Part
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
To Be Advised
Adhesive Colour
Black
Tensile Strength
-
Volume
50ml
Product Range
Scotch- Weld Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
