Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoDP8005, OFF-WHITE, 490ML
Newark Part No.30AK4133
Product RangeScotch-Weld Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $465.770 |
| 5+ | $440.280 |
| 10+ | $419.430 |
Price for:Each
Minimum: 1
Multiple: 1
$465.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoDP8005, OFF-WHITE, 490ML
Newark Part No.30AK4133
Product RangeScotch-Weld Series
Technical Datasheet
Adhesive TypeAcrylic
Adhesive ColourOff White
CureRoom Temperature
Tensile Strength-
Dispensing MethodCartridge
Volume490ml
Weight-
Product RangeScotch-Weld Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Acrylic
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
To Be Advised
Adhesive Colour
Off White
Tensile Strength
-
Volume
490ml
Product Range
Scotch-Weld Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate