EPS300-3/4-6-BLACK-10 PCPKS
Adhesive Lined Heat Shrink Tubing, Pack of 10 6" Pieces, 3:1, 0.75 ", 19.1 mm, Black, 6 ", 152.4 mm

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | EPS300-3/4-6-BLACK-10 PCPKSCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 27W2960 |
| Product Range | EPS300 Series |
| Also Known As | GTIN UPC EAN: 00051128600689 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $56.250 |
| 5+ | $52.570 |
| 10+ | $49.340 |
| 25+ | $47.860 |
| 50+ | $45.170 |
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | EPS300-3/4-6-BLACK-10 PCPKSCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 27W2960 |
| Product Range | EPS300 Series |
| Also Known As | GTIN UPC EAN: 00051128600689 |
| Technical Datasheet | |
| Shrink Ratio | 3:1 |
| I.D. Supplied - Imperial | 0.75" |
| I.D. Supplied - Metric | 19.1mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 6" |
| Length - Metric | 152.4mm |
| I.D. Recovered Max - Imperial | 0.25" |
| I.D. Recovered Max - Metric | 6.35mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | EPS300 Series |
| SVHC | To Be Advised |
Product Overview
The EPS300 series flexible thin-wall Heat Shrink Tubing offers the advantages of integral, adhesive-lined construction. The tubing is made from flame-retardant, flexible polyolefin with an internal layer of special thermoplastic adhesive. The heat-shrinkable outer wall is selectively cross-linked, while maintaining the high flow and excellent adhesion of the inner sealant liner. When heated in excess of 121°C, EPS-300 tubing rapidly shrinks to a skin-tight fit, forcing the melted adhesive lining to flow and cover the substrate. The adhesive forms a flexible bond with a wide variety of rubbers, plastics and metals. Upon cooling, the adhesive solidifies, forming a permanent, non-drying, flexible and water resistant barrier. Adhesive reflow will occur at temperatures above 80°C. EPS-300 tubing offers excellent environmental protection for electronic components, wire splices, wire bundles and harness breakouts.
- -55 to 110°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
| Shrink Ratio | 3:1 |
|---|---|
| I.D. Supplied - Metric | 19.1mm |
| Length - Imperial | 6" |
| I.D. Recovered Max - Imperial | 0.25" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | To Be Advised |
| I.D. Supplied - Imperial | 0.75" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 152.4mm |
| I.D. Recovered Max - Metric | 6.35mm |
| Product Range | EPS300 Series |
Technical Docs (1)
Alternatives for EPS300-3/4-6-BLACK-10 PCPKS
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
