
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,744.700 |
| 10+ | $1,690.380 |
| 25+ | $1,600.100 |
| 50+ | $1,503.220 |
Product Information
Product Overview
FF-402 is an ultimate FX full face piece reusable respirator. It helps provide protection against certain airborne contaminants while keeping your vision clear with the Scotch Gard™ protected lens. Scotch Gard™ protection makes it possible to wipe paints, stains and other liquids off the large lens. The 3M™ Cool Flow ™ Valve helps make breathing easier. Passive speaking diaphragm enhances communications, making it possible to be understood when talking. These features combine to make extended wear of the face piece more comfortable and practical to use while helping to provide protection against certain airborne contaminants. A number of additional comfort and convenience features have been built into the face piece, including a head cradle to reduce pressure points and hair pulling, a soft silicone nose cup and face seal to cushion heavy contact areas, bonded silicone gaskets to prevent loose gaskets from getting lost, and attachments that easily twist on and off.
- Scotch gard protection paint and stain resistant lens
- Large lens provides a wide field of view for excellent visibility
- Use with 3M 6000 series combination cartridges to help filter particulates
- Head cradle helps reduce pressure points and hair pulling
- Silicone full face piece design offers comfort, durability and ease of cleaning
- Use with 3M™ particle filters 2000, 2200, 7000, or 5000 Series to help filter certain particulates
- Compatible with 3M™ TR-600 and TR-800 powered air and dual Airline supplied air systems
- For workplace/occupational use only
- Use with 3M 6000 series gas/vapor cartridges to help filter a broad range of gases and vapors
Technical Specifications
NIOSH
Full
To Be Advised
-
Ultimate FX FF-400 Series
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
