
Need more?
| Quantity | Price |
|---|---|
| 1+ | $92.710 |
| 5+ | $86.630 |
| 10+ | $81.300 |
| 25+ | $78.870 |
| 50+ | $74.430 |
Product Information
Product Overview
The FP-301 1/4" BL 100' is a black Heat Shrink Tube that offers an outstanding balance of electrical, physical and chemical properties for a wide variety of industrial and military applications. Rated for 135°C continuous operation, all FP-301 tubing is easily marked and resists cold flow. It is used for lightweight wire harness covering, wire marking, wire bundling, component packaging and fire-resistant covering. FP-301 tubing is typically used as a shrink-fit electrical insulation over cable splices and terminations. It is also used for lightweight wire harness covering, wire marking, wire bundling, component packaging and fire-resistant covering.
- Split-resistant
- Mechanically tough
- 2400psi Tensile strength
- Self-extinguish
- Non-corrosive
- Meets UL 224 all-tubing flame test
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
2:1
6.35mm
100ft
0.125"
PO (Polyolefin)
No SVHC (15-Jan-2019)
0.25"
Black
30.5m
3.18mm
FP301 Series
Technical Docs (1)
Alternatives for FP-301 1/4" BL 100'
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
