
Need more?
| Quantity | Price |
|---|---|
| 1+ | $101.200 |
| 5+ | $94.560 |
| 10+ | $88.740 |
| 25+ | $86.100 |
| 50+ | $81.240 |
Product Information
Product Overview
The FP-301 3/8 is a black Heat Shrink Tube that offers an outstanding balance of electrical, physical and chemical properties for a wide variety of industrial and military applications. Rated for 135°C continuous operation, all FP-301 tubing is easily marked and resists cold flow. It is used for lightweight wire harness covering, wire marking, wire bundling, component packaging and fire-resistant covering. FP-301 tubing is typically used as a shrink-fit electrical insulation over cable splices and terminations. It is also used for lightweight wire harness covering, wire marking, wire bundling, component packaging and fire-resistant covering.
- Split-resistant
- Mechanically tough
- 2400psi Tensile strength
- Self-extinguish
- Non-corrosive
- Meets UL 224 all-tubing flame test (except clear)
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
2:1
9.525mm
100ft
0.187"
PO (Polyolefin)
No SVHC (15-Jan-2019)
0.375"
Black
30.5m
4.75mm
FP301 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
