Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoFP-301 KIT BLACKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16P8446
Product RangeFP301 Series
Also Known AsGTIN UPC EAN: 00051135381397
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $175.880 |
| 5+ | $165.530 |
| 10+ | $160.800 |
Price for:Each
Minimum: 1
Multiple: 1
$175.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoFP-301 KIT BLACKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16P8446
Product RangeFP301 Series
Also Known AsGTIN UPC EAN: 00051135381397
Technical Datasheet
Kit Contents102 6" long Pieces of Black Polyolefi,n 2:1 Shrink Ratio, FP-301 Heat-Shrink Tubing: 30 3/16" Pcs, 28 1/4" Pcs, 20 3/8" Pcs, 14 1/2" Pcs, 6 3/4" Pcs & 4 1" Pcs; Packaged in a Translucent Plastic Storage Case
Product RangeFP301 Series
SVHCTo Be Advised
Product Overview
The FP-301 KIT BLACK is a 102-piece Heat Shrink Tubing Kit are a versatile assortment of flexible polyolefin heat shrink tubing. Heat shrink kits allow an engineer, designer or technician to have a complete selection of popular sizes and colors for small projects and product development programs.
Applications
Industrial, Maintenance & Repair
Contents
Black 102 6" long pieces of 0.188" to 1" Polyolefin Heat Shrink Tubing
Technical Specifications
Kit Contents
102 6" long Pieces of Black Polyolefi,n 2:1 Shrink Ratio, FP-301 Heat-Shrink Tubing: 30 3/16" Pcs, 28 1/4" Pcs, 20 3/8" Pcs, 14 1/2" Pcs, 6 3/4" Pcs & 4 1" Pcs; Packaged in a Translucent Plastic Storage Case
SVHC
To Be Advised
Product Range
FP301 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
