
Need more?
| Quantity | Price |
|---|---|
| 1+ | $61.400 |
| 5+ | $57.370 |
| 10+ | $53.840 |
| 25+ | $52.230 |
| 50+ | $49.300 |
Product Information
Product Overview
The FP-301 series flexible Heat Shrink Tubing offers an outstanding balance of electrical, physical and chemical. Rated for 135°C continuous operation, all FP-301 tubing is split resistant, mechanically tough, easily marked and resists cold flow. FP-301 tubing is rated for continuous operation at -55°C to 135°C and is designed to withstand elevated temperatures to 300°C for short periods. Minimum shrink temperature for all FP-301 tubing is 100°C. FP-301 tubing is typically used as a shrink-fit electrical insulation over cable splices and terminations. It is also used for lightweight wire harness covering, wire marking, wire bundling, component packaging and fire-resistant covering.
- 900V/mil Dielectric strength
- 2400psi Tensile strength
Applications
Safety, Industrial, Defence, Military & Aerospace, Mining, Oil & Gas
Technical Specifications
2:1
9.525mm
4ft
0.187"
PO (Polyolefin)
To Be Advised
0.375"
Black
1.2m
4.75mm
FP301 Series
Technical Docs (1)
Alternatives for FP301-3/8-48-BLACK
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
