Print Page
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.160 |
| 5+ | $45.920 |
| 10+ | $44.700 |
| 25+ | $43.910 |
| 50+ | $42.000 |
| 100+ | $38.170 |
Price for:Pack of 9
Minimum: 1
Multiple: 1
$50.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | FT510284936Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 46T8144 |
| Product Range | FT51 |
| Technical Datasheet | |
| Adhesive Type | - |
| Tape Colour | Transparent |
| Total Tape Thickness | - |
| Roll Length - Imperial | 108.3ft |
| Roll Length - Metric | 33m |
| Tape Width - Imperial | 0.75" |
| Tape Width - Metric | 19mm |
| Product Range | FT51 |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Adhesive Type | - |
|---|---|
| Total Tape Thickness | - |
| Roll Length - Metric | 33m |
| Tape Width - Metric | 19mm |
| SVHC | No SVHC (15-Jan-2018) |
| Tape Colour | Transparent |
|---|---|
| Roll Length - Imperial | 108.3ft |
| Tape Width - Imperial | 0.75" |
| Product Range | FT51 |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |

