
Product Information
Product Overview
The MFP series modified cross-linked polyvinylidene fluoride thin-wall Heat Shrink Tubing offers a high degree of mechanical strength and high temperature resistance. Fabricated from polyvinylidene fluoride, the tubing has outstanding abrasion resistance and cut through properties in combination with high dielectric strength. It is inherently flame-retardant, semi-rigid and highly resistant to most industrial fuels, chemicals and solvents. When heated in excess of 175°C (347°F), MFP tubing rapidly shrinks to a skin-tight fit. This tubing is rated for continuous operation from -55°C (-67°F) to 175°C (347°F).
- 900V/mil Dielectric strength
- 5500psi Tensile strength
Applications
Safety, Industrial, Defence, Military & Aerospace, Mining, Oil & Gas
Technical Specifications
2:1
1.169mm
100ft
0.023"
PVDF (Polyvinylidene Fluoride)
To Be Advised
0.046"
Transparent
30.5m
0.58mm
MFP Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
