Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoMH14-10FLXCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10M9525
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128589021 80611465487
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.980 |
| 5+ | $39.090 |
| 10+ | $37.160 |
| 25+ | $35.420 |
| 50+ | $33.340 |
| 100+ | $31.480 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$41.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoMH14-10FLXCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10M9525
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128589021 80611465487
Technical Datasheet
Product RangeScotchlok Series
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Insulator MaterialPolyolefin
Insulator ColourBlue
Terminal MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
Scotchlok Series
Wire Size AWG Min
16AWG
Conductor Area CSA
-
Stud Size - Imperial
#10
Insulator Material
Polyolefin
Terminal Material
Copper
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Stud Size - Metric
M5
Stud Size - Imperial
10
Insulator Colour
Blue
SVHC
To Be Advised
Technical Docs (2)
Alternatives for MH14-10FLX
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
