
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,361.990 |
Product Information
Product Overview
MT73H7A4610WS6NA is a 3M™ PELTOR™ WS™ LiteCom Plus Headset. This Headset is a hearing protector with an integrated analog two-way radio, Bluetooth® communication, and a noise-cancelling speech microphone to deliver a wireless hands-free protective communication solution. The environmental listening technology assists workers to hear environmental sounds in low noise and helps provide protection when it is loud. The analog UHF two-way radio enables clear, hands-free communication in high levels of noise. With Bluetooth® multipoint connectivity, the headset can be simultaneously connected to two Bluetooth® enabled devices. And with the noise-cancelling boom microphone that carries a water- and dust-proof IP68 rating, workers can have clear, hands-free communication in noisy and harsh environments. All settings and controls on the 3M PELTOR WS LiteCom Plus Headset are designed to be intuitively simple.
- Navy blue color headband
- External connection jack provides ability to connect an external communication device via a cable
- Voice operated transmission (VOX) for hands free operation in high noise environments
- Noise attenuating headset provide hearing protection in environment with potentially hazardous noise
- Stainless steel wire headband offers comfortable pressure during prolonged usage
Technical Specifications
Bluetooth Technology, Environmental Listening, External Audio Input, 2-Way Radio
Headband
27dB
To Be Advised
Earmuff
Protective Communication
PELTOR WS LiteCom Plus Series
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
