Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoP50E-034P1-SR1-EACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.96K2161
Product RangeP50E Series
Also Known AsGTIN UPC EAN: 00051111739570 80000906562
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 208+ | $5.670 |
| 416+ | $5.560 |
Price for:Each
Minimum: 208
Multiple: 208
$1,179.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoP50E-034P1-SR1-EACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.96K2161
Product RangeP50E Series
Also Known AsGTIN UPC EAN: 00051111739570 80000906562
Technical Datasheet
No. of Contacts34Contacts
Connector TypeWire to Board
Contact Termination TypeThrough Hole
Product RangeP50E Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCTo Be Advised
Technical Specifications
No. of Contacts
34Contacts
Connector Type
Wire to Board
Product Range
P50E Series
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Copper
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
