Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoP50E-068P1-S1-EACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.96K2169
Product RangeP50E Series
Also Known AsGTIN UPC EAN: 00051111739679 80000906687
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 200+ | $9.570 |
| 400+ | $9.010 |
Price for:Each
Minimum: 200
Multiple: 200
$1,914.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoP50E-068P1-S1-EACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.96K2169
Product RangeP50E Series
Also Known AsGTIN UPC EAN: 00051111739679 80000906687
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts68Contacts
Contact Termination TypeThrough Hole Straight
Product RangeP50E Series
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCTo Be Advised
Product Overview
The P50E series 0.05-inch through-hole straight and right-angle board-mount Plug with copper alloy contacts and black glass-filled nylon insulation.
- Right angle P50E Plug comes with and without
- Latch/eject mechanism maintains a secure connection
- Mates to the P25E, P50E and P50 wire-mount socket
- 0.5A Current rating
- <gt/>1 x 10⁹Ω at 250VDC Insulation resistance
- -55 to 85°C Temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
1.27mm
No. of Contacts
68Contacts
Product Range
P50E Series
Contact Material
Copper
Connector Type
PCB Header
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
