Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoPR600-50GCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.08N1748
Product RangePR60 Series
Also Known AsGTIN UPC EAN: 00051115252419
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $41.200 |
Price for:Each
Minimum: 1
Multiple: 1
$41.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoPR600-50GCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.08N1748
Product RangePR60 Series
Also Known AsGTIN UPC EAN: 00051115252419
Technical Datasheet
ViscosityMedium Viscosity
Product RangePR60 Series
Weight50g
Volume2fl.oz (US)
Adhesive TypeCyanoacrylate
CureHumidity
Adhesive ColourTransparent
Dispensing MethodBottle
SVHCTo Be Advised
Product Overview
The PR600-50G is a Scotch-Weld™ Plastic and Rubber Instant Adhesive is designed to give exceptional performance on difficult-to-bond plastic and rubber substrates. This adhesive may be bonded to like substrates or in combination with metal or composite substrates. Superior performance is achieved on materials such as heavily plasticized PVC, EPDM, ABS, Nylon, Santoprene® and Viton®. The Scotch-Weld™ plastic and rubber instant adhesive is a medium viscosity cyanoacrylate with some gap-filling capability. It will bond many common substrates including plastics and rubbers.
- Ethyl hybrid base
- Liquid appearance
Applications
Industrial
Technical Specifications
Viscosity
Medium Viscosity
Weight
50g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
To Be Advised
Product Range
PR60 Series
Volume
2fl.oz (US)
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
