Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoRF3760
Newark Part No.31AC3918
Product RangeScotch Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $5.700 |
Price for:Each
Minimum: 6
Multiple: 6
$34.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoRF3760
Newark Part No.31AC3918
Product RangeScotch Series
Technical Datasheet
Fastener Length - Imperial8"
Fastener Length - Metric203mm
Fastener Width - Imperial0.25"
Fastener Width - Metric6.35mm
Fastener ColourBlack
Fastener Material-
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length-
Product RangeScotch Series
SVHCTo Be Advised
Product Overview
Great for bundling household extension cords, cables, holiday lights, ropes and more.
- Each strap is reclosable
- Size: 0.25 inch x 8 inch
- Color: Black
- Pack of 30
- Straps are self-fastening, adjustable and reusable
- Made in USA with U.S. and globally sourced materials
Technical Specifications
Fastener Length - Imperial
8"
Fastener Width - Imperial
0.25"
Fastener Colour
Black
Cable Bundle Diameter Max
-
Roll Length
-
SVHC
To Be Advised
Fastener Length - Metric
203mm
Fastener Width - Metric
6.35mm
Fastener Material
-
Minimum Loop Tensile Strength
-
Product Range
Scotch Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate