Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSDR-1Copy
Newark Part No.44F3235
Product RangeSDR Series
Also Known AsGTIN UPC EAN: 00054007093701 80610733927
Your Part Number
57 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.450 |
| 5+ | $9.270 |
| 10+ | $9.080 |
| 25+ | $8.890 |
| 50+ | $8.660 |
| 100+ | $8.410 |
| 250+ | $8.180 |
Price for:Each
Minimum: 1
Multiple: 1
$9.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSDR-1Copy
Newark Part No.44F3235
Product RangeSDR Series
Also Known AsGTIN UPC EAN: 00054007093701 80610733927
Technical Datasheet
Marker TypePre Printed
Legend1
Marker Dimensions5.46mm x 2.44m
Marker MaterialPET (Polyester)
Legend ColourBlack
Marker ColourWhite
Product RangeSDR Series
SVHCTo Be Advised
Product Overview
The SDR-1 is a ScotchCode™ Wire Marking Tape Refill Roll made of polyester with acrylic adhesive. This tape is used in the STD ScotchCode tape dispenser. From the dispenser, the user can pull out and tear off the amount of tape needed for their particular application such as marking wires, terminal blocks, panels, etc.
- Printed wire marker rolls with number "1"
Applications
Industrial
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
5.46mm x 2.44m
Legend Colour
Black
Product Range
SDR Series
Legend
1
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
To Be Advised
Technical Docs (3)
Alternatives for SDR-1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
