Print Page
SDR-5
Wire Marker, Numbered Tape, 1 Roll, Pre Printed, 5, 5.46mm x 2.44m, PET (Polyester), Black, White
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSDR-5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44F3239
Product RangeSDR Series
Also Known AsGTIN UPC EAN: 00054007093749 80610733968
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.850 |
| 10+ | $8.590 |
| 25+ | $8.320 |
| 50+ | $8.100 |
| 100+ | $7.500 |
| 250+ | $6.920 |
| 500+ | $6.430 |
| 1000+ | $5.900 |
Price for:Each
Minimum: 1
Multiple: 1
$8.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSDR-5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44F3239
Product RangeSDR Series
Also Known AsGTIN UPC EAN: 00054007093749 80610733968
Technical Datasheet
Marker TypePre Printed
Legend5
Marker Dimensions5.46mm x 2.44m
Marker MaterialPET (Polyester)
Legend ColourBlack
Marker ColourWhite
Product RangeSDR Series
SVHCTo Be Advised
Product Overview
The SDR series ScotchCode™ Wire Marker Tape Refill Rolls are pre-printed with 6 numbers for every inch and is ideal for phase identification. This tape is also ideal for identification of terminal blocks/strips, wire in panel boards or a piece of switchgear. This thin and conformable tape meets ASTM D-1000 standard test methods, making it great for industrial electrical applications. It is compatible with the 3M STD ScotchCode tape dispenser that provides easy and ideal usage.
- -40 to 121°C Temperature range
Applications
Industrial, Communications & Networking
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
5.46mm x 2.44m
Legend Colour
Black
Product Range
SDR Series
Legend
5
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SDR-5
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
