Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSDR-CCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95C2338
Product RangeSDR Series
Also Known AsGTIN UPC EAN: 00054007093909 80610734131
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $9.790 |
| 50+ | $8.700 |
| 100+ | $8.030 |
| 250+ | $7.280 |
| 500+ | $6.660 |
Price for:Each
Minimum: 10
Multiple: 10
$97.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSDR-CCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95C2338
Product RangeSDR Series
Also Known AsGTIN UPC EAN: 00054007093909 80610734131
Technical Datasheet
Marker TypePre Printed
LegendC
Marker Dimensions5.46mm x 2.44m
Marker MaterialPET (Polyester)
Legend ColourBlack
Marker ColourWhite
Product RangeSDR Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
5.46mm x 2.44m
Legend Colour
Black
Product Range
SDR Series
Legend
C
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SDR-C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
