Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSJ-3527N BLACK 1 IN X 50 YDCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.50B8699
Product RangeScotchmate Series
Also Known AsGTIN UPC EAN: 00021200862526
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 3+ | $254.590 |
Price for:Each
Minimum: 3
Multiple: 3
$763.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSJ-3527N BLACK 1 IN X 50 YDCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.50B8699
Product RangeScotchmate Series
Also Known AsGTIN UPC EAN: 00021200862526
Technical Datasheet
Fastener Length - Imperial-
Fastener Length - Metric-
Fastener Width - Imperial1"
Fastener Width - Metric25.4mm
Fastener ColourBlack
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length45.72m
Product RangeScotchmate Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The SJ-3527(BLACK)1" is a black Fastener Loop with high performance rubber adhesive. The 70-0704-2808-4 Scotchmate™ loop is coated with a high performance rubber adhesive. Medium temperature performance. Bonds well to paper and cardboard, paint, bare and painted metal, glass, sealed wood and many plastics. Designed for indoor use.
- Red logo liner
Applications
Industrial, Maintenance & Repair
Technical Specifications
Fastener Length - Imperial
-
Fastener Width - Imperial
1"
Fastener Colour
Black
Cable Bundle Diameter Max
-
Roll Length
45.72m
SVHC
No SVHC (16-Jul-2019)
Fastener Length - Metric
-
Fastener Width - Metric
25.4mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Minimum Loop Tensile Strength
-
Product Range
Scotchmate Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
