Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSJ-3541 BLACK 1 IN X 50 YDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97B3495
Product RangeScotchmate Series
Also Known AsGTIN UPC EAN: 00021200862779
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $422.210 |
Price for:Each
Minimum: 1
Multiple: 1
$422.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSJ-3541 BLACK 1 IN X 50 YDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97B3495
Product RangeScotchmate Series
Also Known AsGTIN UPC EAN: 00021200862779
Technical Datasheet
Fastener Length - Imperial-
Fastener Length - Metric-
Fastener Width - Imperial1"
Fastener Width - Metric25.4mm
Fastener ColourBlack
Fastener MaterialPP (Polypropylene)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length45.72m
Product RangeScotchmate Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The SJ-3541 is a black Reclosable Fastener features a low temperature performance. The Dual Lock™ 70-0704-2833-2 fastener has a rubber based adhesive on the back of a black, polypropylene reclosable fastener. 3M™ Dual Lock™ Reclosable Fastener SJ3540 has a 400 stems per square inch with a 0.23-inch engaged thickness. The closure life is 1,000 times.
Applications
Industrial, Maintenance & Repair
Technical Specifications
Fastener Length - Imperial
-
Fastener Width - Imperial
1"
Fastener Colour
Black
Cable Bundle Diameter Max
-
Roll Length
45.72m
SVHC
No SVHC (16-Jul-2019)
Fastener Length - Metric
-
Fastener Width - Metric
25.4mm
Fastener Material
PP (Polypropylene)
Minimum Loop Tensile Strength
-
Product Range
Scotchmate Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
