Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSJ-356DCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14T2918
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $411.890 |
| 10+ | $372.280 |
| 25+ | $329.890 |
| 50+ | $307.460 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$411.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSJ-356DCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14T2918
Technical Datasheet
Hook TypeHook and Loop
Form FactorRoll
Tape ColourTransparent
Roll Length - Imperial16.4ft
Roll Length - Metric5m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Hook Type
Hook and Loop
Tape Colour
Transparent
Roll Length - Metric
5m
Tape Width - Metric
25mm
Tape Length - Metric
-
Tape Diameter - Metric
-
SVHC
No SVHC (15-Jan-2018)
Form Factor
Roll
Roll Length - Imperial
16.4ft
Tape Width - Imperial
0.98"
Tape Length - Imperial
-
Tape Diameter - Imperial
-
Product Range
-
Technical Docs (1)
Alternatives for SJ-356D
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
