Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSJ-5018 GRAYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81H7855
Product RangeBumpon SJ5000 Series
Your Part Number
1,356 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.172 |
| 25+ | $0.160 |
| 100+ | $0.154 |
| 500+ | $0.148 |
| 1000+ | $0.143 |
| 2000+ | $0.127 |
| 5000+ | $0.124 |
| 10000+ | $0.121 |
Price for:Each
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSJ-5018 GRAYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81H7855
Product RangeBumpon SJ5000 Series
Technical Datasheet
Bumper / Feet MountingAdhesive
Height5.8mm
Bumper / Feet MaterialPU (Polyurethane)
Base Diameter-
Bumper / Feet StyleSquare
Base Width12.7mm
Bumper / Feet ColourGrey
Product RangeBumpon SJ5000 Series
SVHCTo Be Advised
Technical Specifications
Bumper / Feet Mounting
Adhesive
Bumper / Feet Material
PU (Polyurethane)
Bumper / Feet Style
Square
Bumper / Feet Colour
Grey
SVHC
To Be Advised
Height
5.8mm
Base Diameter
-
Base Width
12.7mm
Product Range
Bumpon SJ5000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
