Print Page
180 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.130 |
| 10+ | $11.910 |
| 25+ | $11.660 |
| 50+ | $11.390 |
| 100+ | $10.780 |
| 250+ | $9.680 |
| 500+ | $9.490 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
$13.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSJ-5744 BLACKCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.74AC1921
Product RangeBumpon
Technical Datasheet
Bumper / Feet MountingAdhesive
Height4.1mm
Base Diameter19.9mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialPU (Polyurethane)
Product RangeBumpon
SVHCTo Be Advised
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
19.9mm
Bumper / Feet Style
Round
Bumper / Feet Material
PU (Polyurethane)
SVHC
To Be Advised
Height
4.1mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
Bumpon
Technical Docs (1)
Alternatives for SJ-5744 BLACK
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

