Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | SJ5312Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 92AH6035 |
| Product Range | Bumpon SJ5300 |
| Your Part Number | |
| Technical Datasheet |
58 In Stock
348 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.410 |
| 5+ | $15.080 |
| 10+ | $14.810 |
| 25+ | $14.520 |
| 50+ | $13.850 |
| 100+ | $12.660 |
| 250+ | $12.400 |
Price for:Pack of 56
Minimum: 1
Multiple: 1
$16.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | SJ5312Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 92AH6035 |
| Product Range | Bumpon SJ5300 |
| Technical Datasheet | |
| Bumper / Feet Mounting | Adhesive |
| Height | 3.5mm |
| Base Diameter | 12.7mm |
| Base Width | - |
| Bumper / Feet Style | Cylindrical |
| Bumper / Feet Colour | Transparent |
| Bumper / Feet Material | PU (Polyurethane) |
| Product Range | Bumpon SJ5300 |
| SVHC | To Be Advised |
Technical Specifications
| Bumper / Feet Mounting | Adhesive |
|---|---|
| Base Diameter | 12.7mm |
| Bumper / Feet Style | Cylindrical |
| Bumper / Feet Material | PU (Polyurethane) |
| SVHC | To Be Advised |
| Height | 3.5mm |
|---|---|
| Base Width | - |
| Bumper / Feet Colour | Transparent |
| Product Range | Bumpon SJ5300 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
