Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSPB-02Copy
Newark Part No.95F6276
Product RangeScotchCode Series
Also Known AsGTIN UPC EAN: 00054007499527 80610596910
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.890 |
| 5+ | $30.120 |
| 10+ | $29.340 |
| 25+ | $28.730 |
| 50+ | $28.120 |
| 100+ | $27.490 |
Price for:Each
Minimum: 1
Multiple: 1
$30.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSPB-02Copy
Newark Part No.95F6276
Product RangeScotchCode Series
Also Known AsGTIN UPC EAN: 00054007499527 80610596910
Technical Datasheet
Marker TypePre Printed
Marker Dimensions5.6mm x 34.8 mm
Marker MaterialVinyl Cloth
Legend ColourBlack
Marker ColourWhite
Product RangeScotchCode Series
SVHCTo Be Advised
Product Overview
The SPB-02 is a ScotchCode™ pre-printed Wire Marker Book. This handy book contains printed vinyl coated cloth wire and terminal markers with clearly printed letters, numbers and industry standard legends.
- Clearly printed (SPB-specific)
- Wide variety of printed characters
- Single character marker included with each marker for terminal block identification
Applications
Industrial
Contents
10 Each of A to Z legend markers, 0 to 15 Numeric markers, (+), (-), (/) Markers.
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
5.6mm x 34.8 mm
Legend Colour
Black
Product Range
ScotchCode Series
Legend
A to Z / 0 to 15 / + / - / ( / )
Marker Material
Vinyl Cloth
Marker Colour
White
SVHC
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
