Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSPB-03Copy
Newark Part No.95F6277
Product RangeScotchCode Series
Also Known AsGTIN UPC EAN: 00054007499534 80610596928
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.600 |
| 5+ | $29.830 |
| 10+ | $29.070 |
| 25+ | $28.460 |
| 50+ | $27.850 |
| 100+ | $27.230 |
Price for:Each
Minimum: 1
Multiple: 1
$30.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSPB-03Copy
Newark Part No.95F6277
Product RangeScotchCode Series
Also Known AsGTIN UPC EAN: 00054007499534 80610596928
Technical Datasheet
Marker TypePre Printed
Legend1 to 45
Marker Dimensions5.6mm x 34.8 mm
Marker MaterialVinyl Cloth
Legend ColourBlack
Marker ColourWhite
Product RangeScotchCode Series
SVHCTo Be Advised
Product Overview
The SPB-03 is a ScotchCode™ pre-printed Wire Marker Book. This handy book contains printed vinyl coated cloth wire and terminal markers with clearly printed letters, numbers and industry standard legends.
- Clearly printed (SPB-specific)
- Wide variety of printed characters
- Single character marker included with each marker for terminal block identification
Applications
Industrial
Contents
10 Each of 1 to 45 Numeric markers.
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
5.6mm x 34.8 mm
Legend Colour
Black
Product Range
ScotchCode Series
Legend
1 to 45
Marker Material
Vinyl Cloth
Marker Colour
White
SVHC
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
