Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSUPER 88 25MMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31M6789
Product RangeScotch Super 88
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.560 |
| 10+ | $28.130 |
| 25+ | $27.000 |
| 50+ | $26.210 |
| 100+ | $25.210 |
| 250+ | $24.010 |
| 500+ | $23.670 |
| 1000+ | $22.940 |
Price for:Each
Minimum: 1
Multiple: 1
$29.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSUPER 88 25MMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31M6789
Product RangeScotch Super 88
Technical Datasheet
Adhesive TypePressure Sensitive Rubber Based Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourBlack
Total Tape Thickness7.9 mil (0.2 mm)
Roll Length - Imperial65.6ft
Roll Length - Metric20m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product RangeScotch Super 88
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Adhesive Type
Pressure Sensitive Rubber Based Adhesive
Tape Colour
Black
Roll Length - Imperial
65.6ft
Tape Width - Imperial
0.98"
Product Range
Scotch Super 88
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
7.9 mil (0.2 mm)
Roll Length - Metric
20m
Tape Width - Metric
25mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
