
Need more?
| Quantity | Price |
|---|---|
| 1+ | $89.610 |
| 5+ | $84.560 |
| 10+ | $79.530 |
| 25+ | $74.480 |
| 50+ | $72.990 |
Product Information
Product Overview
The TB3550 is a Dual Lock™ Reclosable Fastener designed for use in a variety of attachment solutions. It consists of continuous strips of polyolefin stems with a mushroom shaped top protruding up from the backing. When snapped together the mushroom shaped caps interlock producing a strong reliable fastener. The pressure sensitive adhesive makes the Dual Lock reclosable fastener easy to use. Simply remove the liner, place the Dual Lock reclosable fastener and apply firm, consistent pressure to assure good contact with the substrate you are adhering.
- Five times stronger in tensile than typical hook-and-loop fasteners
- Easy peel-apart for quick access
- Durable enough to be opened and closed 1000 while maintaining 50% of its original strength
- Mushroom shaped stems snap in place to ensure fastener is engaged
- General purpose acrylic adhesive bonds to metals, glass and medium to high surface energy plastics
Applications
Industrial, Automotive, Medical, Defence, Military & Aerospace, Consumer Electronics
Technical Specifications
-
1"
Black
-
3.05m
To Be Advised
-
25.4mm
PO (Polyolefin)
-
Dual Lock Series
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
