
Need more?
| Quantity | Price |
|---|---|
| 1+ | $93.010 |
| 5+ | $88.360 |
| 10+ | $86.500 |
| 25+ | $84.630 |
| 50+ | $82.780 |
Product Information
Product Overview
The TB3560 is a clear Reclosable Fastener with clear acrylic adhesive on the back of a clear polypropylene reclosable fastener. It can be used both indoors and outside in a variety of applications; and has a slim 0.23-inch engaged thickness and long service life. The Dual Lock™ 70006718558 reclosable system is up to five times stronger in tensile strength than hook-and-loop fasteners. Snap-in-place installation replaces screws, nails, snaps and rivets. Clear hidden fastener provides a clean, smooth appearance. Clear acrylic adhesive bonds to metals, glass and high surface energy plastics. It is ideal for indoor and outdoor use to attach doors, access panels, signs, cushions, headliners and display components.
- 104°C Maximum Operating temperature
Applications
Industrial, Maintenance & Repair
Technical Specifications
-
1"
Transparent
-
3.05m
No SVHC (16-Jul-2019)
-
25.4mm
PO (Polyolefin)
-
Dual Lock Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
