Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer4D SYSTEMS
Manufacturer Part NoUOLED-96-G2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45AJ9215
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.890 |
| 5+ | $46.980 |
| 10+ | $42.070 |
| 25+ | $40.910 |
| 50+ | $39.740 |
| 100+ | $38.910 |
Price for:Each
Minimum: 1
Multiple: 1
$51.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer4D SYSTEMS
Manufacturer Part NoUOLED-96-G2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45AJ9215
Technical Datasheet
Resolution96 x 64
Display AppearanceRGB
Logic Voltage5V
Module Size32.7mm x 26.7mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Display ConstructionModule
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Resolution
96 x 64
Logic Voltage
5V
Operating Temperature Min
-40°C
Display Construction
Module
MSL
-
Display Appearance
RGB
Module Size
32.7mm x 26.7mm
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
