Print Page
Image is for illustrative purposes only. Please refer to product description.
3,020 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.100 |
10+ | $1.020 |
25+ | $0.946 |
50+ | $0.946 |
100+ | $0.923 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No4170G
Newark Part No.10M5994
Technical Datasheet
Thickness1.78mm
Conductive MaterialAluminium Oxide Ceramic
Thermal Conductivity-
Thermal Impedance-
Volume Resistivity-
External Length19.3mm
External Width13.97mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thickness
1.78mm
Thermal Conductivity
-
Volume Resistivity
-
External Width
13.97mm
SVHC
No SVHC (15-Jan-2019)
Conductive Material
Aluminium Oxide Ceramic
Thermal Impedance
-
External Length
19.3mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate