Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No4171GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.10M5995
Your Part Number
3,052 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 10+ | $1.790 |
| 25+ | $1.670 |
| 50+ | $1.580 |
| 100+ | $1.470 |
| 250+ | $1.350 |
| 500+ | $1.200 |
| 1000+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No4171GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.10M5995
Technical Datasheet
Insulator Body MaterialAluminium Oxide Ceramic
Thermal Conductivity-
Breakdown Voltage Vbr-
Thickness1.778mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Insulator Body Material
Aluminium Oxide Ceramic
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (15-Jan-2019)
Thermal Conductivity
-
Thickness
1.778mm
Thermal Impedance
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
