Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part NoMAX08NGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24M0268
Your Part Number
41,817 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.957 |
| 10+ | $0.899 |
| 25+ | $0.830 |
| 50+ | $0.775 |
| 100+ | $0.691 |
| 250+ | $0.621 |
| 500+ | $0.564 |
| 1000+ | $0.523 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part NoMAX08NGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24M0268
Technical Datasheet
Fixing TypeClip
For Use WithTO-218, TO-247/MAX247, TO-247J Packages
External Length23.5mm
External Width18mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Fixing Type
Clip
External Length
23.5mm
Product Range
-
For Use With
TO-218, TO-247/MAX247, TO-247J Packages
External Width
18mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for MAX08NG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
