Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - FURSE
Manufacturer Part NoESP 415 D1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.42Y0332
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,441.670 |
| 2+ | $1,392.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1,441.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - FURSE
Manufacturer Part NoESP 415 D1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.42Y0332
Technical Datasheet
No. of Poles3 Pole
Peak Surge Current20kA
Continuing Operating Voltage Max280VAC
Suppressor MountingPanel / Chassis
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Poles
3 Pole
Continuing Operating Voltage Max
280VAC
Product Range
-
Peak Surge Current
20kA
Suppressor Mounting
Panel / Chassis
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
